
GCG32ER71E106KA12L | |
|---|---|
DigiKey Part Number | 490-18199-2-ND - Tape & Reel (TR) 490-18199-1-ND - Cut Tape (CT) 490-18199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG32ER71E106KA12L |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG32ER71E106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹59.54600 | ₹595.46 |
| 50 | ₹51.64360 | ₹2,582.18 |
| 100 | ₹50.05020 | ₹5,005.02 |
| 500 | ₹42.33812 | ₹21,169.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.60998 | ₹36,609.98 |
| 2,000 | ₹33.41604 | ₹66,832.08 |
| 3,000 | ₹33.27734 | ₹99,832.02 |
| 5,000 | ₹33.11905 | ₹1,65,595.25 |
| 7,000 | ₹33.02379 | ₹2,31,166.53 |