
UCD1E101MCS1GS | |
|---|---|
DigiKey Part Number | UCD1E101MCS1GTR-ND - Tape & Reel (TR) 493-UCD1E101MCS1GSCT-ND - Cut Tape (CT) 493-UCD1E101MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E101MCS1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.43900 | ₹514.39 |
| 50 | ₹38.82120 | ₹1,941.06 |
| 100 | ₹34.83290 | ₹3,483.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹26.08898 | ₹23,480.08 |
| 1,800 | ₹24.23354 | ₹43,620.37 |
| 2,700 | ₹23.29719 | ₹62,902.41 |
| 4,500 | ₹22.25323 | ₹1,00,139.53 |
| 6,300 | ₹21.63971 | ₹1,36,330.17 |
| 9,000 | ₹21.04699 | ₹1,89,422.91 |
| 10,800 | ₹20.76521 | ₹2,24,264.27 |
| 21,600 | ₹19.81130 | ₹4,27,924.08 |
| 22,500 | ₹19.76044 | ₹4,44,609.90 |