
GCJ188R91H103KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R91H103KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R91H103KA01DCT-ND - Cut Tape (CT) 490-GCJ188R91H103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H103KA01D |
Description | CERAMIC CAP AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H103KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R1H103K080AE | TDK | 10,589 | 445-173701-1-ND | ₹18.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹13.32600 | ₹133.26 |
| 50 | ₹9.58340 | ₹479.17 |
| 100 | ₹8.43970 | ₹843.97 |
| 500 | ₹6.50606 | ₹3,253.03 |
| 1,000 | ₹5.90971 | ₹5,909.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.87388 | ₹19,495.52 |
| 8,000 | ₹4.55219 | ₹36,417.52 |
| 12,000 | ₹4.39101 | ₹52,692.12 |
| 20,000 | ₹4.21255 | ₹84,251.00 |
| 28,000 | ₹4.10818 | ₹1,15,029.04 |
| 40,000 | ₹4.00784 | ₹1,60,313.60 |