
GCJ188R92A222KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A222KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A222KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A222KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A222KA01D |
Description | CAP CER 2200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.20700 | ₹122.07 |
| 50 | ₹8.77820 | ₹438.91 |
| 100 | ₹7.70650 | ₹770.65 |
| 500 | ₹5.91918 | ₹2,959.59 |
| 1,000 | ₹5.36751 | ₹5,367.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.41189 | ₹17,647.56 |
| 8,000 | ₹4.11428 | ₹32,914.24 |
| 12,000 | ₹3.96522 | ₹47,582.64 |
| 20,000 | ₹3.80003 | ₹76,000.60 |
| 28,000 | ₹3.70351 | ₹1,03,698.28 |
| 40,000 | ₹3.61065 | ₹1,44,426.00 |