4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188C70J475KE02J

DigiKey Part Number
490-GCJ188C70J475KE02JTR-ND - Tape & Reel (TR)
490-GCJ188C70J475KE02JCT-ND - Cut Tape (CT)
490-GCJ188C70J475KE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188C70J475KE02J
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188C70J475KE02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,880
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.16400₹141.64
50₹10.21320₹510.66
100₹9.02040₹902.04
500₹6.99826₹3,499.13
1,000₹6.37485₹6,374.85
2,500₹5.71901₹14,297.52
5,000₹5.32390₹26,619.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.12681₹51,268.10
20,000₹5.07291₹1,01,458.20
Manufacturers Standard Package