
GQM1555C2D100FB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D100FB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D100FB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D100FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D100FB01D |
Description | CAP CER 1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D100FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.19200 | ₹301.92 |
| 50 | ₹22.66280 | ₹1,133.14 |
| 100 | ₹20.36110 | ₹2,036.11 |
| 500 | ₹16.47714 | ₹8,238.57 |
| 1,000 | ₹15.27598 | ₹15,275.98 |
| 2,500 | ₹14.00921 | ₹35,023.03 |
| 5,000 | ₹13.24583 | ₹66,229.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹13.11323 | ₹1,31,132.30 |