
GCJ43QR7LV154KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ43QR7LV154KW01KTR-ND - Tape & Reel (TR) 490-GCJ43QR7LV154KW01KCT-ND - Cut Tape (CT) 490-GCJ43QR7LV154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43QR7LV154KW01K |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43QR7LV154KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.97700 | ₹399.77 |
| 50 | ₹30.50900 | ₹1,525.45 |
| 100 | ₹27.59240 | ₹2,759.24 |
| 500 | ₹22.66098 | ₹11,330.49 |
| 1,000 | ₹21.13645 | ₹21,136.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.22707 | ₹76,908.28 |
| 8,000 | ₹18.35997 | ₹1,46,879.76 |
| 12,000 | ₹17.92573 | ₹2,15,108.76 |
| 20,000 | ₹17.44442 | ₹3,48,888.40 |
| 28,000 | ₹17.16290 | ₹4,80,561.20 |
| 40,000 | ₹16.89213 | ₹6,75,685.20 |
| 48,000 | ₹16.76375 | ₹8,04,660.00 |