
GCJ32QR7LV683KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ32QR7LV683KW01KTR-ND - Tape & Reel (TR) 490-GCJ32QR7LV683KW01KCT-ND - Cut Tape (CT) 490-GCJ32QR7LV683KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32QR7LV683KW01K |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.86300 | ₹278.63 |
| 50 | ₹20.83640 | ₹1,041.82 |
| 100 | ₹18.68380 | ₹1,868.38 |
| 500 | ₹15.05140 | ₹7,525.70 |
| 1,000 | ₹13.92944 | ₹13,929.44 |
| 2,500 | ₹12.74635 | ₹31,865.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹11.85571 | ₹94,845.68 |
| 16,000 | ₹11.36089 | ₹1,81,774.24 |