
GCM0335C1E270JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E270JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E270JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E270JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E270JA16D |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E270JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 50 | ₹1.19280 | ₹59.64 |
| 100 | ₹1.00640 | ₹100.64 |
| 500 | ₹0.69704 | ₹348.52 |
| 1,000 | ₹0.60478 | ₹604.78 |
| 2,500 | ₹0.50656 | ₹1,266.40 |
| 5,000 | ₹0.46407 | ₹2,320.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.38343 | ₹5,751.45 |
| 30,000 | ₹0.34755 | ₹10,426.50 |
| 45,000 | ₹0.26299 | ₹11,834.55 |