
GCM0335C1H470FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H470FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H470FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H470FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H470FA16D |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H470FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 50 | ₹1.78920 | ₹89.46 |
| 100 | ₹1.52830 | ₹152.83 |
| 500 | ₹1.07724 | ₹538.62 |
| 1,000 | ₹0.94118 | ₹941.18 |
| 2,500 | ₹0.79804 | ₹1,995.10 |
| 5,000 | ₹0.71213 | ₹3,560.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.58894 | ₹8,834.10 |
| 30,000 | ₹0.53877 | ₹16,163.10 |
| 45,000 | ₹0.51368 | ₹23,115.60 |
| 75,000 | ₹0.48587 | ₹36,440.25 |
| 1,05,000 | ₹0.46963 | ₹49,311.15 |
| 1,50,000 | ₹0.45401 | ₹68,101.50 |