
GRM155R60G106ME01D | |
---|---|
DigiKey Part Number | 490-GRM155R60G106ME01DTR-ND - Tape & Reel (TR) 490-GRM155R60G106ME01DCT-ND - Cut Tape (CT) 490-GRM155R60G106ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G106ME01D |
Description | CAP CER 10UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G106ME01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.43700 | ₹44.37 |
50 | ₹3.07040 | ₹153.52 |
100 | ₹2.63560 | ₹263.56 |
500 | ₹1.92566 | ₹962.83 |
1,000 | ₹1.70647 | ₹1,706.47 |
2,500 | ₹1.47663 | ₹3,691.58 |
5,000 | ₹1.33838 | ₹6,691.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.32533 | ₹13,253.30 |
20,000 | ₹1.25296 | ₹25,059.20 |
30,000 | ₹1.21663 | ₹36,498.90 |
50,000 | ₹1.18081 | ₹59,040.50 |
70,000 | ₹0.97923 | ₹68,546.10 |
1,00,000 | ₹0.93193 | ₹93,193.00 |
2,50,000 | ₹0.92942 | ₹2,32,355.00 |