
GCM1555C1H2R4CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H2R4CA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H2R4CA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H2R4CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R4CA16D |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R4CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 50 | ₹1.88240 | ₹94.12 |
| 100 | ₹1.60280 | ₹160.28 |
| 500 | ₹1.13686 | ₹568.43 |
| 1,000 | ₹0.99429 | ₹994.29 |
| 2,500 | ₹0.84389 | ₹2,109.72 |
| 5,000 | ₹0.75406 | ₹3,770.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.66078 | ₹6,607.80 |
| 20,000 | ₹0.60189 | ₹12,037.80 |
| 30,000 | ₹0.57241 | ₹17,172.30 |
| 50,000 | ₹0.53977 | ₹26,988.50 |
| 70,000 | ₹0.52071 | ₹36,449.70 |
| 1,00,000 | ₹0.50238 | ₹50,238.00 |