
GCM1555C1H3R5BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H3R5BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H3R5BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H3R5BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R5BA16D |
Description | CAP CER 3.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R5BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.60920 | ₹260.92 |
| 500 | ₹1.90286 | ₹951.43 |
| 1,000 | ₹1.68387 | ₹1,683.87 |
| 2,500 | ₹1.23229 | ₹3,080.73 |
| 5,000 | ₹1.11674 | ₹5,583.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.95152 | ₹9,515.20 |
| 20,000 | ₹0.87255 | ₹17,451.00 |