GCM1555C1HR10BA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,180
Unit Price: ₹29.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,263
Unit Price: ₹19.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.91000
Datasheet
0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR10BA16D

DigiKey Part Number
490-GCM1555C1HR10BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR10BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR10BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR10BA16D
Description
CAP CER 0.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR10BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.