0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR60BA16D

DigiKey Part Number
490-GCM1555C1HR60BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR60BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR60BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR60BA16D
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR60BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1HR60BB01DMurata Electronics3,982490-GCQ1555C1HR60BB01DCT-ND₹18.64000Parametric Equivalent
AQ0402BRNPO9BNR60YAGEO9,90013-AQ0402BRNPO9BNR60CT-ND₹19.57000Parametric Equivalent
CBR04C608B5GACAUTOKEMET23,310399-CBR04C608B5GACAUTOCT-ND₹15.84000Parametric Equivalent
In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
50₹3.03780₹151.89
100₹2.60920₹260.92
500₹1.89540₹947.70
1,000₹1.67642₹1,676.42
2,500₹1.44587₹3,614.68
5,000₹1.30721₹6,536.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.96830₹9,683.00
20,000₹0.88909₹17,781.80
30,000₹0.84942₹25,482.60
50,000₹0.80550₹40,275.00
70,000₹0.77983₹54,588.10
1,00,000₹0.75516₹75,516.00
Manufacturers Standard Package