0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR60WA16D

DigiKey Part Number
490-GCM1555C1HR60WA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR60WA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR60WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR60WA16D
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR60WA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,262
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.70900₹67.09
50₹4.69660₹234.83
100₹4.07220₹407.22
500₹3.02110₹1,510.55
1,000₹2.69960₹2,699.60
2,500₹2.36096₹5,902.40
5,000₹2.15726₹10,786.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.93286₹19,328.60
20,000₹1.79905₹35,981.00
30,000₹1.73208₹51,962.40
50,000₹1.65785₹82,892.50
70,000₹1.61447₹1,13,012.90
1,00,000₹1.57274₹1,57,274.00
Manufacturers Standard Package