
GCM1555C1HR70BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR70BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR70BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR70BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR70BA16D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR70BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.48810 | ₹248.81 |
| 500 | ₹1.80594 | ₹902.97 |
| 1,000 | ₹1.59628 | ₹1,596.28 |
| 2,500 | ₹1.37692 | ₹3,442.30 |
| 5,000 | ₹1.21626 | ₹6,081.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.03940 | ₹10,394.00 |
| 20,000 | ₹0.79828 | ₹15,965.60 |
| 30,000 | ₹0.79382 | ₹23,814.60 |
| 50,000 | ₹0.78871 | ₹39,435.50 |
| 70,000 | ₹0.77983 | ₹54,588.10 |
| 1,00,000 | ₹0.75516 | ₹75,516.00 |
| 1,20,000 | ₹0.74347 | ₹89,216.40 |
| 2,40,000 | ₹0.71530 | ₹1,71,672.00 |
| 2,50,000 | ₹0.70202 | ₹1,75,505.00 |