Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1555C2A102JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1555C2A102JE02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555C2A102JE02D |
Description | CAP CER 1000PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J1GACAUTO | KEMET | 23,946 | 399-15941-1-ND | ₹41.00000 | Parametric Equivalent |
| C0402C102J1GECAUTO | KEMET | 0 | C0402C102J1GECAUTO-ND | ₹1.99521 | Parametric Equivalent |
| C0402C102J1GECAUTO7411 | KEMET | 0 | C0402C102J1GECAUTO7411-ND | ₹1.69216 | Parametric Equivalent |
| CGA2B1C0G2A102J050BC | TDK | 7,26,736 | 445-172682-1-ND | ₹19.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.93834 | ₹18,766.80 |

