
GCM1555G1H101JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H101JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H101JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H101JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H101JA16D |
Description | CAP CER 100PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H101JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.88240 | ₹188.24 |
| 500 | ₹1.34560 | ₹672.80 |
| 1,000 | ₹1.18160 | ₹1,181.60 |
| 2,500 | ₹1.00976 | ₹2,524.40 |
| 5,000 | ₹0.90670 | ₹4,533.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.70765 | ₹7,076.50 |
| 20,000 | ₹0.69987 | ₹13,997.40 |
| 30,000 | ₹0.69582 | ₹20,874.60 |
| 50,000 | ₹0.69124 | ₹34,562.00 |
| 70,000 | ₹0.66987 | ₹46,890.90 |
| 1,00,000 | ₹0.64779 | ₹64,779.00 |
| 1,20,000 | ₹0.63733 | ₹76,479.60 |
| 2,40,000 | ₹0.62518 | ₹1,50,043.20 |