
GCM155L81H102KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81H102KA37DTR-ND - Tape & Reel (TR) 490-GCM155L81H102KA37DCT-ND - Cut Tape (CT) 490-GCM155L81H102KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81H102KA37D |
Description | CAP CER 1000PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81H102KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.37920 | ₹137.92 |
| 500 | ₹0.96914 | ₹484.57 |
| 1,000 | ₹0.84520 | ₹845.20 |
| 2,500 | ₹0.71567 | ₹1,789.18 |
| 5,000 | ₹0.63776 | ₹3,188.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50842 | ₹5,084.20 |
| 20,000 | ₹0.50251 | ₹10,050.20 |
| 30,000 | ₹0.49938 | ₹14,981.40 |
| 50,000 | ₹0.47519 | ₹23,759.50 |
| 70,000 | ₹0.45786 | ₹32,050.20 |
| 1,00,000 | ₹0.44124 | ₹44,124.00 |