
MAX15062AATA+T | |
|---|---|
DigiKey Part Number | MAX15062AATA+TTR-ND - Tape & Reel (TR) MAX15062AATA+TCT-ND - Cut Tape (CT) MAX15062AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15062AATA+T |
Description | IC REG BUCK 3.3V 300MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX15062AATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.10000 | ₹231.10 |
| 10 | ₹171.92800 | ₹1,719.28 |
| 25 | ₹157.11160 | ₹3,927.79 |
| 100 | ₹140.78540 | ₹14,078.54 |
| 250 | ₹132.99880 | ₹33,249.70 |
| 500 | ₹128.30780 | ₹64,153.90 |
| 1,000 | ₹124.44338 | ₹1,24,443.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹126.56374 | ₹3,16,409.35 |
















