
GJM1555C1H7R1BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H7R1BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H7R1BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H7R1BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R1BB01D |
Description | CAP CER 7.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.11240 | ₹155.62 |
| 100 | ₹2.67440 | ₹267.44 |
| 500 | ₹1.94946 | ₹974.73 |
| 1,000 | ₹1.72767 | ₹1,727.67 |
| 2,500 | ₹1.49284 | ₹3,732.10 |
| 5,000 | ₹1.35232 | ₹6,761.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.26127 | ₹12,612.70 |
| 20,000 | ₹1.22698 | ₹24,539.60 |
| 30,000 | ₹0.98603 | ₹29,580.90 |
| 50,000 | ₹0.93781 | ₹46,890.50 |
| 70,000 | ₹0.93525 | ₹65,467.50 |
