Current Sense Amplifier 1 Circuit 5-UCSP (1x1.52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4372HEBT+TG45

DigiKey Part Number
MAX4372HEBT+TG45-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4372HEBT+TG45
Description
IC CURRENT SENSE 1 CIRCUIT 5UCSP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 5-UCSP (1x1.52)
Datasheet
 Datasheet
EDA/CAD Models
MAX4372HEBT+TG45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
110 kHz
Current - Input Bias
2 µA
Voltage - Input Offset
300 µV
Current - Supply
30µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, CSPBGA
Supplier Device Package
5-UCSP (1x1.52)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.