1600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C1H162FA16D

DigiKey Part Number
490-GCM1885C1H162FA16DTR-ND - Tape & Reel (TR)
490-GCM1885C1H162FA16DCT-ND - Cut Tape (CT)
490-GCM1885C1H162FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H162FA16D
Description
CAP CER 1600PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H162FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.50500₹95.05
50₹6.70940₹335.47
100₹5.87070₹587.07
500₹4.45242₹2,226.21
1,000₹4.01725₹4,017.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.43274₹13,730.96
8,000₹3.18591₹25,487.28
12,000₹3.06240₹36,748.80
20,000₹2.92553₹58,510.60
28,000₹2.84557₹79,675.96
40,000₹2.76865₹1,10,746.00
48,000₹2.73221₹1,31,146.08
96,000₹2.60950₹2,50,512.00
1,00,000₹2.60299₹2,60,299.00
Manufacturers Standard Package