
GCM1885C1H2R4CA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C1H2R4CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H2R4CA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H2R4CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H2R4CA16D |
Description | CAP CER 2.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | GCM1885C1H2R4CA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.15700 | ₹121.57 |
50 | ₹8.74980 | ₹437.49 |
100 | ₹7.70260 | ₹770.26 |
500 | ₹5.94204 | ₹2,971.02 |
1,000 | ₹5.40072 | ₹5,400.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.08214 | ₹20,328.56 |
8,000 | ₹4.37344 | ₹34,987.52 |
12,000 | ₹4.21012 | ₹50,521.44 |
20,000 | ₹4.04921 | ₹80,984.20 |
28,000 | ₹3.94956 | ₹1,10,587.68 |
40,000 | ₹3.85376 | ₹1,54,150.40 |
48,000 | ₹3.80835 | ₹1,82,800.80 |
96,000 | ₹3.68326 | ₹3,53,592.96 |
1,00,000 | ₹3.64732 | ₹3,64,732.00 |