
GRM188R72A183JAC4D | |
---|---|
DigiKey Part Number | 490-GRM188R72A183JAC4DTR-ND - Tape & Reel (TR) 490-GRM188R72A183JAC4DCT-ND - Cut Tape (CT) 490-GRM188R72A183JAC4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A183JAC4D |
Description | CAP CER 0.018UF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A183JAC4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.21200 | ₹62.12 |
50 | ₹4.34820 | ₹217.41 |
100 | ₹3.77150 | ₹377.15 |
500 | ₹2.95150 | ₹1,475.75 |
1,000 | ₹2.74384 | ₹2,743.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.22338 | ₹8,893.52 |
8,000 | ₹1.80686 | ₹14,454.88 |
12,000 | ₹1.74995 | ₹20,999.40 |
20,000 | ₹1.73851 | ₹34,770.20 |
28,000 | ₹1.68536 | ₹47,190.08 |
40,000 | ₹1.65116 | ₹66,046.40 |
48,000 | ₹1.62633 | ₹78,063.84 |
96,000 | ₹1.54278 | ₹1,48,106.88 |
1,00,000 | ₹1.53835 | ₹1,53,835.00 |