
GCM1885C1H822GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H822GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H822GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H822GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H822GA16D |
Description | CAP CER 8200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H822GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.10660 | ₹510.66 |
| 500 | ₹3.84858 | ₹1,924.29 |
| 1,000 | ₹3.46093 | ₹3,460.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.95050 | ₹11,802.00 |
| 8,000 | ₹2.58486 | ₹20,678.88 |
| 12,000 | ₹2.52231 | ₹30,267.72 |
| 20,000 | ₹2.48741 | ₹49,748.20 |
| 28,000 | ₹2.41631 | ₹67,656.68 |
| 40,000 | ₹2.34791 | ₹93,916.40 |
| 48,000 | ₹2.31552 | ₹1,11,144.96 |
| 96,000 | ₹2.23944 | ₹2,14,986.24 |
| 1,00,000 | ₹2.20064 | ₹2,20,064.00 |