
GCM1885C2A130GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A130GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A130GA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A130GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A130GA16D |
Description | CAP CER 13PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A130GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.63420 | ₹181.71 |
| 100 | ₹3.13100 | ₹313.10 |
| 500 | ₹2.29984 | ₹1,149.92 |
| 1,000 | ₹2.04543 | ₹2,045.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.62004 | ₹6,480.16 |
| 8,000 | ₹1.50321 | ₹12,025.68 |
| 12,000 | ₹1.48057 | ₹17,766.84 |
| 20,000 | ₹1.40073 | ₹28,014.60 |
| 28,000 | ₹1.35406 | ₹37,913.68 |
| 40,000 | ₹1.30917 | ₹52,366.80 |
| 48,000 | ₹1.28793 | ₹61,820.64 |
| 96,000 | ₹1.24787 | ₹1,19,795.52 |
| 1,00,000 | ₹1.21257 | ₹1,21,257.00 |