51 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A510FA16J

DigiKey Part Number
490-GCM1885C2A510FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A510FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A510FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A510FA16J
Description
CAP CER 51PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A510FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,336
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.08200₹70.82
50₹4.97620₹248.81
100₹4.31450₹431.45
500₹3.22424₹1,612.12
1,000₹2.88783₹2,887.83
2,500₹2.53391₹6,334.78
5,000₹2.32089₹11,604.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.08746₹20,874.60
20,000₹2.04199₹40,839.80
30,000₹1.96846₹59,053.80
50,000₹1.88704₹94,352.00
70,000₹1.87333₹1,31,133.10
1,00,000₹1.79363₹1,79,363.00
1,20,000₹1.77194₹2,12,632.80
2,40,000₹1.69887₹4,07,728.80
2,50,000₹1.69499₹4,23,747.50
Manufacturers Standard Package