GCM188C71A225KE02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹6.02750
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹5.54643
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 15,060
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹4.80770

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.99395
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188C71A225KE02D

DigiKey Part Number
490-GCM188C71A225KE02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188C71A225KE02D
Description
CAP CER 2.2UF 10V X7S 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188C71A225KE02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.