
GRM155R60J155ME80D | |
|---|---|
DigiKey Part Number | 490-GRM155R60J155ME80DTR-ND - Tape & Reel (TR) 490-GRM155R60J155ME80DCT-ND - Cut Tape (CT) 490-GRM155R60J155ME80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J155ME80D |
Description | CAP CER 1.5UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J155ME80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.57mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.12520 | ₹256.26 |
| 100 | ₹4.45430 | ₹445.43 |
| 500 | ₹3.35656 | ₹1,678.28 |
| 1,000 | ₹3.14037 | ₹3,140.37 |
| 2,500 | ₹2.71022 | ₹6,775.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.36525 | ₹23,652.50 |