
GCM188R71E105MA64D | |
---|---|
DigiKey Part Number | 490-GCM188R71E105MA64DTR-ND - Tape & Reel (TR) 490-GCM188R71E105MA64DCT-ND - Cut Tape (CT) 490-GCM188R71E105MA64DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E105MA64D |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E105MA64D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.80900 | ₹78.09 |
50 | ₹5.50180 | ₹275.09 |
100 | ₹4.79200 | ₹479.20 |
500 | ₹3.60640 | ₹1,803.20 |
1,000 | ₹3.24167 | ₹3,241.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.97745 | ₹11,909.80 |
8,000 | ₹2.36814 | ₹18,945.12 |
12,000 | ₹2.30894 | ₹27,707.28 |
20,000 | ₹2.29473 | ₹45,894.60 |
28,000 | ₹2.24002 | ₹62,720.56 |
40,000 | ₹2.19554 | ₹87,821.60 |
48,000 | ₹2.16509 | ₹1,03,924.32 |
96,000 | ₹2.06254 | ₹1,98,003.84 |
1,00,000 | ₹2.05710 | ₹2,05,710.00 |