GCM188R71E222KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 17,66,962
Unit Price: ₹11.54000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,15,807
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,972
Unit Price: ₹10.65000
Datasheet

Direct


KEMET
In Stock: 33,902
Unit Price: ₹25.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,880
Unit Price: ₹8.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,202
Unit Price: ₹9.76000
Datasheet

Upgrade


KEMET
In Stock: 16,761
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,13,794
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,459
Unit Price: ₹8.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,171
Unit Price: ₹20.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.82923
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.82923
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.51050
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,881
Unit Price: ₹8.87000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E222KA37D

DigiKey Part Number
GCM188R71E222KA37D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71E222KA37D
Description
CAP CER 2200PF 25V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E222KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.97745₹11,909.80
Manufacturers Standard Package