



GCM188R71H332KA37D | |
|---|---|
DigiKey Part Number | 490-8023-2-ND - Tape & Reel (TR) 490-8023-1-ND - Cut Tape (CT) 490-8023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H332KA37D |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H332KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.87660 | ₹193.83 |
| 100 | ₹3.35470 | ₹335.47 |
| 500 | ₹2.46384 | ₹1,231.92 |
| 1,000 | ₹2.19080 | ₹2,190.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.73279 | ₹6,931.16 |
| 8,000 | ₹1.58638 | ₹12,691.04 |
| 12,000 | ₹1.51303 | ₹18,156.36 |
| 20,000 | ₹1.43190 | ₹28,638.00 |
| 28,000 | ₹1.38444 | ₹38,764.32 |
| 40,000 | ₹1.33883 | ₹53,553.20 |