2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188R91H222KA37D

DigiKey Part Number
490-GCM188R91H222KA37DTR-ND - Tape & Reel (TR)
490-GCM188R91H222KA37DCT-ND - Cut Tape (CT)
490-GCM188R91H222KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91H222KA37D
Description
CAP CER 2200PF 50V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H222KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.33700₹63.37
50₹4.37980₹218.99
100₹3.80200₹380.20
500₹2.82168₹1,410.84
1,000₹2.51975₹2,519.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.10461₹8,418.44
8,000₹1.89738₹15,179.04
12,000₹1.84928₹22,191.36
20,000₹1.75497₹35,099.40
28,000₹1.69985₹47,595.80
40,000₹1.68424₹67,369.60
Manufacturers Standard Package