Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H1R8WB01D

DigiKey Part Number
490-GJM0335C1H1R8WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H1R8WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H1R8WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H1R8WB01D
Description
CAP CER 1.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H1R8WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,674
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹5.85700₹58.57
50₹4.04660₹202.33
100₹3.50520₹350.52
500₹2.53618₹1,268.09
1,000₹2.14662₹2,146.62
2,500₹2.02327₹5,058.18
5,000₹1.84632₹9,231.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.41860₹21,279.00
30,000₹1.40632₹42,189.60
45,000₹1.39994₹62,997.30
75,000₹1.39267₹1,04,450.25
1,05,000₹1.38832₹1,45,773.60
1,50,000₹1.36811₹2,05,216.50
1,80,000₹1.35203₹2,43,365.40
3,60,000₹1.29791₹4,67,247.60
3,75,000₹1.29503₹4,85,636.25
Manufacturers Standard Package