GCM2165G1H271GA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹18.22742
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹10.67175
Datasheet
270 pF ±2% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165G1H271GA16D

DigiKey Part Number
490-GCM2165G1H271GA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2165G1H271GA16D
Description
CAP CER 270PF 50V X8G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165G1H271GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.62635₹46,505.40
Manufacturers Standard Package