
GCM2195C2A102JA16D | |
|---|---|
DigiKey Part Number | 490-12660-2-ND - Tape & Reel (TR) 490-12660-1-ND - Cut Tape (CT) 490-12660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C2A102JA16D |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
EDA/CAD Models | GCM2195C2A102JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C2A102JA16D | Murata Electronics | 18,147 | 490-8037-1-ND | ₹39.69000 | Direct |
| 08051A102J4T2A | KYOCERA AVX | 14,473 | 478-KAM21BCG2A102JTCT-ND | ₹81.28000 | Direct |
| CGA4C2C0G2A102J060AA | TDK | 1,45,407 | 445-5749-1-ND | ₹17.96000 | Direct |
| CGA4C2NP02A102J060AA | TDK | 15,982 | 445-12617-1-ND | ₹17.01000 | Direct |
| CGA4C4C0G2W102J060AA | TDK | 10,853 | 445-15536-1-ND | ₹27.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.69000 | ₹39.69 |
| 10 | ₹23.91100 | ₹239.11 |
| 50 | ₹17.71120 | ₹885.56 |
| 100 | ₹15.81150 | ₹1,581.15 |
| 500 | ₹12.58874 | ₹6,294.37 |
| 1,000 | ₹11.59449 | ₹11,594.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.81628 | ₹39,265.12 |
| 8,000 | ₹9.27864 | ₹74,229.12 |
| 12,000 | ₹9.00932 | ₹1,08,111.84 |
| 20,000 | ₹8.71099 | ₹1,74,219.80 |
| 28,000 | ₹8.53648 | ₹2,39,021.44 |
| 40,000 | ₹8.36872 | ₹3,34,748.80 |