
GCM31A7U2J222JX01D | |
---|---|
DigiKey Part Number | 490-GCM31A7U2J222JX01DTR-ND - Tape & Reel (TR) 490-GCM31A7U2J222JX01DCT-ND - Cut Tape (CT) 490-GCM31A7U2J222JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A7U2J222JX01D |
Description | CAP CER 2200PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A7U2J222JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹14.73100 | ₹147.31 |
50 | ₹10.66660 | ₹533.33 |
100 | ₹9.43310 | ₹943.31 |
500 | ₹7.35478 | ₹3,677.39 |
1,000 | ₹6.72294 | ₹6,722.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.66960 | ₹22,678.40 |
8,000 | ₹5.34315 | ₹42,745.20 |
12,000 | ₹5.22671 | ₹62,720.52 |
20,000 | ₹5.12429 | ₹1,02,485.80 |
28,000 | ₹5.00652 | ₹1,40,182.56 |
40,000 | ₹4.89319 | ₹1,95,727.60 |
48,000 | ₹4.83947 | ₹2,32,294.56 |
96,000 | ₹4.71929 | ₹4,53,051.84 |