
GCM2199E2A102KA05D | |
|---|---|
DigiKey Part Number | 490-GCM2199E2A102KA05DTR-ND - Tape & Reel (TR) 490-GCM2199E2A102KA05DCT-ND - Cut Tape (CT) 490-GCM2199E2A102KA05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2199E2A102KA05D |
Description | CAP CER 1000PF 100V ZLM 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor ZLM 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2199E2A102KA05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹104.55500 | ₹1,045.55 |
| 50 | ₹83.81140 | ₹4,190.57 |
| 100 | ₹77.40030 | ₹7,740.03 |
| 500 | ₹66.57954 | ₹33,289.77 |
| 1,000 | ₹63.23043 | ₹63,230.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹48.20722 | ₹1,92,828.88 |
| 8,000 | ₹46.55549 | ₹3,72,443.92 |
| 12,000 | ₹45.72792 | ₹5,48,735.04 |
| 20,000 | ₹44.81072 | ₹8,96,214.40 |