33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1E330JA02D

DigiKey Part Number
490-GRT1555C1E330JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1E330JA02DCT-ND - Cut Tape (CT)
490-GRT1555C1E330JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1E330JA02D
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1E330JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,147
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.95700₹19.57
50₹1.28600₹64.30
100₹1.09030₹109.03
500₹0.82004₹410.02
1,000₹0.69890₹698.90
2,500₹0.56806₹1,420.15
5,000₹0.50712₹2,535.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.44841₹4,484.10
20,000₹0.43187₹8,637.40
30,000₹0.30273₹9,081.90
Manufacturers Standard Package