
GCM21A5C2E272GX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E272GX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E272GX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E272GX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E272GX01D |
Description | CAP CER 2700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E272GX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.42600 | ₹174.26 |
| 50 | ₹12.71060 | ₹635.53 |
| 100 | ₹11.26620 | ₹1,126.62 |
| 500 | ₹8.84894 | ₹4,424.47 |
| 1,000 | ₹8.10159 | ₹8,101.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.12174 | ₹28,486.96 |
| 8,000 | ₹6.69763 | ₹53,581.04 |
| 12,000 | ₹6.48536 | ₹77,824.32 |
| 20,000 | ₹6.25003 | ₹1,25,000.60 |
| 28,000 | ₹6.11254 | ₹1,71,151.12 |
| 40,000 | ₹5.98023 | ₹2,39,209.20 |
| 48,000 | ₹5.91754 | ₹2,84,041.92 |
| 96,000 | ₹5.70640 | ₹5,47,814.40 |
| 1,00,000 | ₹5.69520 | ₹5,69,520.00 |