100 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A7U2E101JX01D

DigiKey Part Number
490-5024-2-ND - Tape & Reel (TR)
490-5024-1-ND - Cut Tape (CT)
490-5024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A7U2E101JX01D
Description
CAP CER 100PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
EDA/CAD Models
GCM21A7U2E101JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,390
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.13900₹131.39
50₹9.48640₹474.32
100₹8.35880₹835.88
500₹6.53980₹3,269.90
1,000₹5.87817₹5,878.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.18801₹16,752.04
8,000₹4.14957₹33,196.56
96,000₹3.99550₹3,83,568.00
1,00,000₹3.98673₹3,98,673.00
Manufacturers Standard Package