
GCM3195C2A682JA16D | |
|---|---|
DigiKey Part Number | 490-4977-2-ND - Tape & Reel (TR) 490-4977-1-ND - Cut Tape (CT) 490-4977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A682JA16D |
Description | CAP CER 6800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A682JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.19460 | ₹509.73 |
| 100 | ₹8.99240 | ₹899.24 |
| 500 | ₹6.97964 | ₹3,489.82 |
| 1,000 | ₹6.35808 | ₹6,358.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.16973 | ₹20,678.92 |
| 8,000 | ₹4.92942 | ₹39,435.36 |
| 12,000 | ₹4.90655 | ₹58,878.60 |
| 20,000 | ₹4.81199 | ₹96,239.80 |
| 28,000 | ₹4.69777 | ₹1,31,537.56 |
| 40,000 | ₹4.58785 | ₹1,83,514.00 |
| 48,000 | ₹4.53577 | ₹2,17,716.96 |
| 96,000 | ₹4.50222 | ₹4,32,213.12 |