
LQG15HN12NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HN12NG02DTR-ND - Tape & Reel (TR) 490-LQG15HN12NG02DCT-ND - Cut Tape (CT) 490-LQG15HN12NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN12NG02D |
Description | FIXED IND 12NH 400MA 400 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 400 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN12NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 100 | ₹4.10020 | ₹410.02 |
| 1,000 | ₹3.36867 | ₹3,368.67 |
| 5,000 | ₹2.93834 | ₹14,691.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.82587 | ₹28,258.70 |
| 20,000 | ₹2.66451 | ₹53,290.20 |
| 30,000 | ₹2.57454 | ₹77,236.20 |
| 50,000 | ₹2.46553 | ₹1,23,276.50 |
| 70,000 | ₹2.39634 | ₹1,67,743.80 |
| 1,00,000 | ₹2.32516 | ₹2,32,516.00 |
| 2,50,000 | ₹2.15209 | ₹5,38,022.50 |