
GCM31BR72J222KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J222KWB1LTR-ND - Tape & Reel (TR) 490-GCM31BR72J222KWB1LCT-ND - Cut Tape (CT) 490-GCM31BR72J222KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J222KWB1L |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.80400 | ₹478.04 |
| 50 | ₹36.73400 | ₹1,836.70 |
| 100 | ₹33.30470 | ₹3,330.47 |
| 500 | ₹27.53646 | ₹13,768.23 |
| 1,000 | ₹25.75195 | ₹25,751.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.87623 | ₹68,628.69 |
| 6,000 | ₹21.82851 | ₹1,30,971.06 |
| 9,000 | ₹21.30367 | ₹1,91,733.03 |
| 15,000 | ₹20.72196 | ₹3,10,829.40 |
| 21,000 | ₹20.38186 | ₹4,28,019.06 |
| 30,000 | ₹20.05459 | ₹6,01,637.70 |