
GCM31BR72J472KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J472KWB1KTR-ND - Tape & Reel (TR) 490-GCM31BR72J472KWB1KCT-ND - Cut Tape (CT) 490-GCM31BR72J472KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J472KWB1K |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹53.20900 | ₹532.09 |
| 50 | ₹41.11360 | ₹2,055.68 |
| 100 | ₹37.37690 | ₹3,737.69 |
| 500 | ₹31.06448 | ₹15,532.24 |
| 1,000 | ₹29.11410 | ₹29,114.10 |
| 2,500 | ₹27.05562 | ₹67,639.05 |
| 5,000 | ₹25.81476 | ₹1,29,073.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹24.08457 | ₹2,40,845.70 |
| 20,000 | ₹23.26715 | ₹4,65,343.00 |
| 30,000 | ₹22.85753 | ₹6,85,725.90 |