New at DigiKey
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J472KWB1L

DigiKey Part Number
490-GCM31BR72J472KWB1LTR-ND - Tape & Reel (TR)
490-GCM31BR72J472KWB1LCT-ND - Cut Tape (CT)
490-GCM31BR72J472KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J472KWB1L
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹53.20900₹532.09
50₹41.11360₹2,055.68
100₹37.37690₹3,737.69
500₹31.06448₹15,532.24
1,000₹29.11410₹29,114.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.94267₹77,828.01
6,000₹24.79726₹1,48,783.56
9,000₹24.22329₹2,18,009.61
15,000₹23.58736₹3,53,810.40
21,000₹23.21538₹4,87,522.98
30,000₹22.85753₹6,85,725.90
Manufacturers Standard Package