
GR332DD7LP154KW01K | |
---|---|
DigiKey Part Number | 490-GR332DD7LP154KW01KTR-ND - Tape & Reel (TR) 490-GR332DD7LP154KW01KCT-ND - Cut Tape (CT) 490-GR332DD7LP154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD7LP154KW01K |
Description | CAP CER 0.15UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹65.67000 | ₹65.67 |
10 | ₹39.93300 | ₹399.33 |
50 | ₹31.50280 | ₹1,575.14 |
100 | ₹28.53880 | ₹2,853.88 |
500 | ₹26.42322 | ₹13,211.61 |
1,000 | ₹22.86120 | ₹22,861.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹17.52593 | ₹70,103.72 |
8,000 | ₹17.22399 | ₹1,37,791.92 |
12,000 | ₹17.11735 | ₹2,05,408.20 |
20,000 | ₹17.04811 | ₹3,40,962.20 |
28,000 | ₹16.96103 | ₹4,74,908.84 |