
GCM32E5C3A183GX0AL | |
---|---|
DigiKey Part Number | 490-GCM32E5C3A183GX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A183GX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A183GX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A183GX0AL |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹137.55000 | ₹137.55 |
10 | ₹91.13600 | ₹911.36 |
50 | ₹72.71360 | ₹3,635.68 |
100 | ₹67.02530 | ₹6,702.53 |
500 | ₹57.42898 | ₹28,714.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹55.54769 | ₹55,547.69 |
2,000 | ₹53.05321 | ₹1,06,106.42 |
3,000 | ₹51.80316 | ₹1,55,409.48 |
5,000 | ₹50.41781 | ₹2,52,089.05 |
7,000 | ₹49.60794 | ₹3,47,255.58 |
10,000 | ₹48.82874 | ₹4,88,287.40 |
12,000 | ₹48.45973 | ₹5,81,516.76 |